Part Details for MA48701A32 by TE Connectivity
Overview of MA48701A32 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MA48701A32
MA48701A32 CAD Models
MA48701A32 Part Data Attributes:
|
MA48701A32
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA48701A32
TE Connectivity
mm WAVE BAND, GALLIUM ARSENIDE, STEP RECOVERY DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 350 MHz | |
Diode Capacitance-Max | 0.249 pF | |
Diode Capacitance-Min | 0.15 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MA48701A32
This table gives cross-reference parts and alternative options found for MA48701A32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA48701A32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA48701A32 | Varactor, | MACOM | MA48701A32 vs MA48701A32 |