Datasheets
MA47223-144 by:

Pin Diode, 500V V(BR),

Part Details for MA47223-144 by MACOM

Overview of MA47223-144 by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MA47223-144

Part # Distributor Description Stock Price Buy
DISTI # MA47223-144
Richardson RFPD RF PIN DIODE RoHS: Compliant Min Qty: 25 0
  • 25 $120.6000
$120.6000 Buy Now

Part Details for MA47223-144

MA47223-144 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA47223-144 Part Data Attributes:

MA47223-144 MACOM
Buy Now Datasheet
Compare Parts:
MA47223-144 MACOM Pin Diode, 500V V(BR),
Part Life Cycle Code Transferred
Ihs Manufacturer M/A-COM INC
Reach Compliance Code unknown
ECCN Code EAR99
Breakdown Voltage-Min 500 V
Diode Type PIN DIODE
Operating Temperature-Max 150 °C
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA47223-144 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA47223-144 by MACOM

  • Please alert me when MA47223-144 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MA47223-144 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA47223-144 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MA47223-144 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA47223-144.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA47223-144 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: