Part Details for MA44641B-91 by MACOM
Overview of MA44641B-91 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA44641B-91
MA44641B-91 CAD Models
MA44641B-91 Part Data Attributes
|
MA44641B-91
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA44641B-91
MACOM
K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-XEMW-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Application | FREQUENCY MULTIPLIER | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.8 pF | |
Diode Capacitance-Min | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | O-XEMW-N2 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 20 MHz | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA44641B-91
This table gives cross-reference parts and alternative options found for MA44641B-91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44641B-91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA44641B-91 | TE Connectivity | Check for Price | K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 | MA44641B-91 vs MA44641B-91 |
MA44641B-93 | TE Connectivity | Check for Price | K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 | MA44641B-91 vs MA44641B-93 |
MA44641B-92 | TE Connectivity | Check for Price | 20GHz, SILICON, STEP RECOVERY DIODE | MA44641B-91 vs MA44641B-92 |
MA44641B-30 | MACOM | Check for Price | K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 | MA44641B-91 vs MA44641B-30 |
MA44641B-30 | TE Connectivity | Check for Price | K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, CERAMIC PACKAGE-2 | MA44641B-91 vs MA44641B-30 |
MA44641B92 | TE Connectivity | Check for Price | K BAND, SILICON, STEP RECOVERY DIODE | MA44641B-91 vs MA44641B92 |