Part Details for MA44611C-91 by TE Connectivity
Overview of MA44611C-91 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA44611C-91
MA44611C-91 CAD Models
MA44611C-91 Part Data Attributes
|
MA44611C-91
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA44611C-91
TE Connectivity
20GHz, SILICON, STEP RECOVERY DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CEMW-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Min | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CEMW-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Frequency-Max | 20 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MA44611C-91
This table gives cross-reference parts and alternative options found for MA44611C-91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44611C-91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44611C111 | Varactor, | MACOM | MA44611C-91 vs MA44611C111 |
MA44611C30 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44611C-91 vs MA44611C30 |
MA44611C113 | Varactor, | MACOM | MA44611C-91 vs MA44611C113 |
MA44611C-30 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44611C-91 vs MA44611C-30 |
MA44611C-113 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44611C-91 vs MA44611C-113 |
MA44611C-31 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44611C-91 vs MA44611C-31 |
MA44611B93 | Varactor, | MACOM | MA44611C-91 vs MA44611B93 |
MA44611C113 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44611C-91 vs MA44611C113 |
MA44611C30 | Varactor, | MACOM | MA44611C-91 vs MA44611C30 |
MA44611C-31 | 20GHz, SILICON, STEP RECOVERY DIODE | MACOM | MA44611C-91 vs MA44611C-31 |