Part Details for MA4150N by Panasonic Electronic Components
Overview of MA4150N by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4150N
MA4150N CAD Models
MA4150N Part Data Attributes
|
MA4150N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA4150N
Panasonic Electronic Components
Zener Diode, 14.68V V(Z), 5.69%, 0.4W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS, DO-34-A2, DHD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Category CO2 Kg | 8.7 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14.68 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 11.4 mV/°C | |
Voltage Tol-Max | 5.69% | |
Working Test Current | 5 mA |
Alternate Parts for MA4150N
This table gives cross-reference parts and alternative options found for MA4150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ4150N | Zener Diode, 14.68V V(Z), 5.69%, 0.4W, Silicon, Unidirectional, DO-34, DO-34-A2, 2 PIN | Panasonic Electronic Components | MA4150N vs MAZ4150N |