Part Details for MA4150-H by Panasonic Electronic Components
Overview of MA4150-H by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MA4150-H
MA4150-H CAD Models
MA4150-H Part Data Attributes
|
MA4150-H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA4150-H
Panasonic Electronic Components
Zener Diode, 15.3V V(Z), 2.13%, 0.4W, Silicon, Unidirectional, DO-34
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.13% | |
Working Test Current | 5 mA |
Alternate Parts for MA4150-H
This table gives cross-reference parts and alternative options found for MA4150-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4150-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ5C20TX | Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MA4150-H vs SZ5C20TX |
BZM5252B-13 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | MA4150-H vs BZM5252B-13 |
1N5246C(DO-35) | Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | MA4150-H vs 1N5246C(DO-35) |
SZN6331SMS | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | MA4150-H vs SZN6331SMS |
TMM5261B | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | MA4150-H vs TMM5261B |
SZ5B14LTX | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MA4150-H vs SZ5B14LTX |
SZN6338DTXV | Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MA4150-H vs SZN6338DTXV |
1N6338BD2B.XRAY | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | MA4150-H vs 1N6338BD2B.XRAY |
MMSZ5256BF | Zener Diode, 30V V(Z), 5%, 0.5W | Lite-On Semiconductor Corporation | MA4150-H vs MMSZ5256BF |
1N5251BD2A-JQRS.GCDE | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | MA4150-H vs 1N5251BD2A-JQRS.GCDE |