MA40089-213
Description: SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE, PLASTIC, CASE 213, 2 PIN

Overview of MA40089-213 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MA40089-213 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA40089-213 by TE Connectivity

MA40089-213
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
S-PXMW-F2
Pin Count
2
Manufacturer Package Code
CASE 213
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Additional Feature
LOW NOISE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
X BAND
JESD-30 Code
S-PXMW-F2
Noise Figure-Max
6 dB
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
MICROWAVE
Pulsed Input Power-Max
0.15 W
Pulsed Input Power-Min
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
UNSPECIFIED
Type of Schottky Barrier
MEDIUM BARRIER
Want to compare parts?
  1. MA40089-213
    TE Connectivity
    SILICON, MEDIUM BARRIER SCHOTTKY,XBAND, MIXER DIODE, PLASTIC, CASE 213, 2 PIN
    VS

Alternate Parts for MA40089-213

This table gives cross-reference parts and alternative options found for MA40089-213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA40089-213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA40089-213 Microwave Mixer Diode, MACOM MA40089-213 vs MA40089-213

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA40089-213 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA40089-213 by TE Connectivity

Select Manufacturer
Which Manufacturer of MA40089-213 would you like to use for your alert(s)?
  • Please alert me when MA40089-213 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA40089-213 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA40089-213 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA40089-213 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA40089-213.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA40089-213 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: