Part Details for MA30KPA78AE3 by Microsemi Corporation
Overview of MA30KPA78AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA30KPA78AE3
MA30KPA78AE3 CAD Models
MA30KPA78AE3 Part Data Attributes
|
MA30KPA78AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MA30KPA78AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 87.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 129 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA30KPA78AE3
This table gives cross-reference parts and alternative options found for MA30KPA78AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA30KPA78AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30KPA78A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MA30KPA78AE3 vs 30KPA78A |
30KPA78A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MA30KPA78AE3 vs 30KPA78A |
MA30KPA78AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MA30KPA78AE3 vs MA30KPA78AE3TR |
MA30KPA78ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MA30KPA78AE3 vs MA30KPA78ATR |
MX30KPA78AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MA30KPA78AE3 vs MX30KPA78AE3 |
30KPA78AB | Littelfuse Inc | Check for Price | 30000W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | MA30KPA78AE3 vs 30KPA78AB |