Part Details for MA30KPA64AE3TR by Microsemi Corporation
Overview of MA30KPA64AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA30KPA64AE3TR
MA30KPA64AE3TR CAD Models
MA30KPA64AE3TR Part Data Attributes
|
MA30KPA64AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MA30KPA64AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 71.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 104 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA30KPA64AE3TR
This table gives cross-reference parts and alternative options found for MA30KPA64AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA30KPA64AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA64AE3TR | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA64AE3TR vs 30KPA64AE3TR |
30KPA64AB | 30000W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | MA30KPA64AE3TR vs 30KPA64AB |
MX30KPA64ATR | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA64AE3TR vs MX30KPA64ATR |
30KPA64A-LF | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | MA30KPA64AE3TR vs 30KPA64A-LF |
MA30KPA64ATR | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA64AE3TR vs MA30KPA64ATR |
30KPA64A | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | MA30KPA64AE3TR vs 30KPA64A |
MX30KPA64A | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA64AE3TR vs MX30KPA64A |
30KPA64AE3 | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | MA30KPA64AE3TR vs 30KPA64AE3 |
MA30KPA64A | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA64AE3TR vs MA30KPA64A |
30KPA64ATR | Trans Voltage Suppressor Diode, 30000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA64AE3TR vs 30KPA64ATR |