Part Details for MA3043TX by Panasonic Electronic Components
Overview of MA3043TX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MA3043TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132000 |
|
RFQ |
Part Details for MA3043TX
MA3043TX CAD Models
MA3043TX Part Data Attributes
|
MA3043TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA3043TX
Panasonic Electronic Components
Zener Diode, 4.3V V(Z), 0.2W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 5 mA |
Alternate Parts for MA3043TX
This table gives cross-reference parts and alternative options found for MA3043TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA3043TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZM3.9B | Zener Diode, 3.9V V(Z), 0.2W, Silicon, Unidirectional | SMEC Inc | MA3043TX vs UZM3.9B |
MA3043TMG | Zener Diode, 4.3V V(Z), 0.2W, Silicon, Unidirectional | Panasonic Electronic Components | MA3043TX vs MA3043TMG |
MA3047TMG | Zener Diode, 4.7V V(Z), 0.2W, Silicon, Unidirectional | Panasonic Electronic Components | MA3043TX vs MA3047TMG |