Part Details for MA27P02 by Panasonic Electronic Components
Overview of MA27P02 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MA27P02
MA27P02 CAD Models
MA27P02 Part Data Attributes
|
MA27P02
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA27P02
Panasonic Electronic Components
Pin Diode, 60V V(BR), Silicon, 1 X 0.60 MM, 0.52 MM HEIGHT, ULTRA MINI, SSSMINI2-F2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DFP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA27P02
This table gives cross-reference parts and alternative options found for MA27P02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA27P02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR63 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MA27P02 vs BAR63 |
BAP51-02T/R | DIODE 60 V, SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | MA27P02 vs BAP51-02T/R |
934055889115 | DIODE 60 V, SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | MA27P02 vs 934055889115 |
BAR63-02W | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SCD80, 2 PIN | Infineon Technologies AG | MA27P02 vs BAR63-02W |
BAR63-02V | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | MA27P02 vs BAR63-02V |