MA2220XR-563M-102ERG
Prosperity Dielectrics Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220,

Overview of MA2220XR-563M-102ERG by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6235-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT
MSS1038-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
MSS1048-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039

CAD Models for MA2220XR-563M-102ERG by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA2220XR-563M-102ERG by Prosperity Dielectrics Co Ltd

MA2220XR-563M-102ERG
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Package Description
, 2220
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Length
5.7 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Size Code
2220
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
5 mm
Want to compare parts?
  1. MA2220XR-563M-102ERG
    Prosperity Dielectrics Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220,
    VS

Alternate Parts for MA2220XR-563M-102ERG

This table gives cross-reference parts and alternative options found for MA2220XR-563M-102ERG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2220XR-563M-102ERG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL55B563MIEP Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MIEP
CL55B563MIEB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MIEB
CL55B563MIEE Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MIEE
CL55B563MICC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MICC
CL55B563MICE Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MICE
CL55B563MIAC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MIAC
CL55B563MIES Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MIES
CL55B563MICF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MICF
CL55B563MIBB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MIBB
CL55B563MIDF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2220, Samsung Electro-Mechanics MA2220XR-563M-102ERG vs CL55B563MIDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA2220XR-563M-102ERG by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA2220XR-563M-102ERG by Prosperity Dielectrics Co Ltd

  • Please alert me when MA2220XR-563M-102ERG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA2220XR-563M-102ERG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA2220XR-563M-102ERG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA2220XR-563M-102ERG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA2220XR-563M-102ERG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA2220XR-563M-102ERG by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: