There are no models available for this part yet.
Overview of MA2220XR-224K-201ERG by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KC355QD7LF224KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% | |
GRM033C81A224KE01W | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GC355DD7LQ224KX18K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
CAD Models for MA2220XR-224K-201ERG by Prosperity Dielectrics Co Ltd
Part Data Attributes for MA2220XR-224K-201ERG by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Package Description
|
, 2220
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Length
|
5.7 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
2220
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Width
|
5 mm
|
Alternate Parts for MA2220XR-224K-201ERG
This table gives cross-reference parts and alternative options found for MA2220XR-224K-201ERG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2220XR-224K-201ERG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL55B224KDCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDCL |
CL55B224KDAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDAL |
CL55B224KDEP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDEP |
CL55B224KDCS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDCS |
CL55B224KDAF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDAF |
CL55B224KDCD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDCD |
CL55B224KDAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDAB |
CL55B224KDCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDCB |
CL55B224KDCF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDCF |
CL55B224KDAP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2220, | Samsung Electro-Mechanics | MA2220XR-224K-201ERG vs CL55B224KDAP |