Part Details for MA2220XR-155M-500ERG by Prosperity Dielectrics Co Ltd
Overview of MA2220XR-155M-500ERG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4012-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Part Details for MA2220XR-155M-500ERG
MA2220XR-155M-500ERG CAD Models
MA2220XR-155M-500ERG Part Data Attributes
|
MA2220XR-155M-500ERG
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA2220XR-155M-500ERG
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 5 mm |
Alternate Parts for MA2220XR-155M-500ERG
This table gives cross-reference parts and alternative options found for MA2220XR-155M-500ERG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2220XR-155M-500ERG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220Y0500155MXBM01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Knowles Capacitors | MA2220XR-155M-500ERG vs 2220Y0500155MXBM01 |
MA2220XR-155M-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | Prosperity Dielectrics Co Ltd | MA2220XR-155M-500ERG vs MA2220XR-155M-500G |
2220Y0500155METM01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Knowles Capacitors | MA2220XR-155M-500ERG vs 2220Y0500155METM01 |
MM205C155MCZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | MA2220XR-155M-500ERG vs MM205C155MCZ4A |
2220Y0500155MXRM01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Knowles Capacitors | MA2220XR-155M-500ERG vs 2220Y0500155MXRM01 |
2220Y0500155MSRM01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Knowles Capacitors | MA2220XR-155M-500ERG vs 2220Y0500155MSRM01 |
SRMC2220Y155MAJ | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 2220, | SRT Micro Ceramique | MA2220XR-155M-500ERG vs SRMC2220Y155MAJ |
2220Y0500155MXTM01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Knowles Capacitors | MA2220XR-155M-500ERG vs 2220Y0500155MXTM01 |
MM205C155MCZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | MA2220XR-155M-500ERG vs MM205C155MCZ2A |