Part Details for MA2075-A by Panasonic Electronic Components
Overview of MA2075-A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for MA2075-A
MA2075-A CAD Models
MA2075-A Part Data Attributes
|
MA2075-A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2075-A
Panasonic Electronic Components
Zener Diode, 7.23V V(Z), 3.11%, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.23 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 3.11% | |
Working Test Current | 40 mA |
Alternate Parts for MA2075-A
This table gives cross-reference parts and alternative options found for MA2075-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2075-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL4736D | Zener Diode, 6.8V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MA2075-A vs CLL4736D |
SZN4478DTXV | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MA2075-A vs SZN4478DTXV |
SZ1B27LS | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MA2075-A vs SZ1B27LS |
CLL4742D | Zener Diode, 12V V(Z), 1%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MA2075-A vs CLL4742D |
SZN4461TXV | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MA2075-A vs SZN4461TXV |
SM4754-B | Zener Diode, 39V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | MA2075-A vs SM4754-B |
JAN1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | MA2075-A vs JAN1N4473 |
FM4740 | Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | MA2075-A vs FM4740 |
FM4751 | Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN | Rectron Semiconductor | MA2075-A vs FM4751 |
1N4661 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | MA2075-A vs 1N4661 |