Part Details for MA1Z075TW by Panasonic Electronic Components
Overview of MA1Z075TW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MA1Z075TW
MA1Z075TW CAD Models
MA1Z075TW Part Data Attributes
|
MA1Z075TW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA1Z075TW
Panasonic Electronic Components
Zener Diode, 7.5V V(Z), 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 3.8 mV/°C | |
Working Test Current | 10 mA |
Alternate Parts for MA1Z075TW
This table gives cross-reference parts and alternative options found for MA1Z075TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1Z075TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZY430 | Zener Diode, 43V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z075TW vs MAZY430 |
MAZY220 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z075TW vs MAZY220 |
MA1Z180TX | Zener Diode, 18V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z075TW vs MA1Z180TX |
MA1Z062H | Zener Diode, 6.2V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z075TW vs MA1Z062H |
MA1Z056TW | Zener Diode, 5.6V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z075TW vs MA1Z056TW |
MA1Z056 | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z075TW vs MA1Z056 |
MA1Z047TX | Zener Diode, 4.7V V(Z), 1W, Silicon, Unidirectional | Panasonic Electronic Components | MA1Z075TW vs MA1Z047TX |
MAZ5051 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINI POWER PACKAGE-2 | Panasonic Electronic Components | MA1Z075TW vs MAZ5051 |
MAZY150 | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z075TW vs MAZY150 |
MA1Z510 | Zener Diode, 51V V(Z), 10%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, NMINIP2-J1, 2 PIN | Panasonic Electronic Components | MA1Z075TW vs MA1Z510 |