Part Details for MA1PMT4111E3 by Microsemi Corporation
Overview of MA1PMT4111E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA1PMT4111E3
MA1PMT4111E3 CAD Models
MA1PMT4111E3 Part Data Attributes
|
MA1PMT4111E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1PMT4111E3
Microsemi Corporation
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216AA | |
Package Description | S-PDSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for MA1PMT4111E3
This table gives cross-reference parts and alternative options found for MA1PMT4111E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1PMT4111E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PMT4111E3 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 | Microsemi Corporation | MA1PMT4111E3 vs 1PMT4111E3 |
MV1PMT4111 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MA1PMT4111E3 vs MV1PMT4111 |
MSP1PMT4111E3 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2 | Microsemi Corporation | MA1PMT4111E3 vs MSP1PMT4111E3 |
MX1PMT4111 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MA1PMT4111E3 vs MX1PMT4111 |
1PMT4111/TR7 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA | Microchip Technology Inc | MA1PMT4111E3 vs 1PMT4111/TR7 |
1PMT4111/TR7 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MA1PMT4111E3 vs 1PMT4111/TR7 |
1PMT5930B/TR7 | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, DO-216AA, DO-216, 2 PIN | Microsemi Corporation | MA1PMT4111E3 vs 1PMT5930B/TR7 |
MQ1PMT4111 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MA1PMT4111E3 vs MQ1PMT4111 |
MSP1PMT4111 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN | Microsemi Corporation | MA1PMT4111E3 vs MSP1PMT4111 |