Datasheets
MA1N6273AE3TR by: Microsemi Corporation

Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN

Part Details for MA1N6273AE3TR by Microsemi Corporation

Overview of MA1N6273AE3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for MA1N6273AE3TR

MA1N6273AE3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA1N6273AE3TR Part Data Attributes

MA1N6273AE3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MA1N6273AE3TR Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 12.6 V
Breakdown Voltage-Min 11.4 V
Breakdown Voltage-Nom 12 V
Case Connection ISOLATED
Clamping Voltage-Max 16.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 10.22 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MA1N6273AE3TR

This table gives cross-reference parts and alternative options found for MA1N6273AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1N6273AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MA1N6273E3TR Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MA1N6273E3TR
MSP1N6273ATR Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MSP1N6273ATR
MQ1N6273 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MQ1N6273
MV1N6273A Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MV1N6273A
1N6273E3TR Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs 1N6273E3TR
MQ1N6273A Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MQ1N6273A
MV1N6273 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MV1N6273
MSP1N6273E3 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MSP1N6273E3
MV1N6273AE3 Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MV1N6273AE3
MA1N6273A Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MA1N6273A
Part Number Description Manufacturer Compare
MV1N6273E3TR Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MV1N6273E3TR
1N6273AE3 Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs 1N6273AE3
1N6273E3TR Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs 1N6273E3TR
MX1N6273A Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MX1N6273A
MA1N6273A Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MA1N6273A
MQ1N6273AE3 Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MQ1N6273AE3
MSP1N6273AE3 Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MSP1N6273AE3
MSP1N6273E3 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MSP1N6273E3
MQ1N6273E3 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MQ1N6273E3
MSP1N6273AE3TR Trans Voltage Suppressor Diode, 1500W, 10.22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MA1N6273AE3TR vs MSP1N6273AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA1N6273AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA1N6273AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MA1N6273AE3TR would you like to use for your alert(s)?
  • Please alert me when MA1N6273AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA1N6273AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA1N6273AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA1N6273AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA1N6273AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA1N6273AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: