Part Details for MA1812XR-105K-500G by Prosperity Dielectrics Co Ltd
Overview of MA1812XR-105K-500G by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR355XD7LP105KW05L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC355XD7LP105KX17L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Part Details for MA1812XR-105K-500G
MA1812XR-105K-500G CAD Models
MA1812XR-105K-500G Part Data Attributes
|
MA1812XR-105K-500G
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA1812XR-105K-500G
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for MA1812XR-105K-500G
This table gives cross-reference parts and alternative options found for MA1812XR-105K-500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1812XR-105K-500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838AFX105K2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MA1812XR-105K-500G vs S311P838AFX105K2R1 |
18125C105KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR-105K-500G vs 18125C105KER6B0 |
18125C105KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR-105K-500G vs 18125C105KER6C1 |
MA1812XR105K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MA1812XR-105K-500G vs MA1812XR105K500 |
18125C105KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR-105K-500G vs 18125C105KER6C2 |
18125C105KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR-105K-500G vs 18125C105KER6C3 |
18125C105KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA1812XR-105K-500G vs 18125C105KER6B1 |
M3253507E2A105KRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA1812XR-105K-500G vs M3253507E2A105KRMB |
M3253507E2A105KRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MA1812XR-105K-500G vs M3253507E2A105KRTB |
M3253507E2A105KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA1812XR-105K-500G vs M3253507E2A105KRTB |