Part Details for MA1812XR-104J-251ERG by Prosperity Dielectrics Co Ltd
Overview of MA1812XR-104J-251ERG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRMJN65C1H104JE01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRMJN65C1H104JE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
1812PS-104JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Part Details for MA1812XR-104J-251ERG
MA1812XR-104J-251ERG CAD Models
MA1812XR-104J-251ERG Part Data Attributes
|
MA1812XR-104J-251ERG
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA1812XR-104J-251ERG
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for MA1812XR-104J-251ERG
This table gives cross-reference parts and alternative options found for MA1812XR-104J-251ERG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1812XR-104J-251ERG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y2500104JXTT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JXTT01 |
1812Y2500104JEBT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JEBT01 |
1812Y2500104JXTVC1 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JXTVC1 |
MM12VC104JCZ4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | MA1812XR-104J-251ERG vs MM12VC104JCZ4A |
1812Y2500104JSRT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JSRT01 |
1812Y2500104JETT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JETT01 |
1812Y2500104JSTT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JSTT01 |
1812Y2500104JXRVC1 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JXRVC1 |
1812Y2500104JXBVC1 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JXBVC1 |
1812Y2500104JSBT01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | MA1812XR-104J-251ERG vs 1812Y2500104JSBT01 |