There are no models available for this part yet.
Overview of MA17502FS0 by Marconi Electronic Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MA17502FS0 by Marconi Electronic Devices Inc
Part Data Attributes for MA17502FS0 by Marconi Electronic Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MARCONI ELECTRONIC DEVICES INC
|
Package Description
|
QFF, QFL68,.95SQ
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-XQFP-F68
|
JESD-609 Code
|
e0
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
QFF
|
Package Equivalence Code
|
QFL68,.95SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class S (Modified)
|
Supply Current-Max
|
180 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|