MA15KP51CATRE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN

Overview of MA15KP51CATRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA15KP51CATRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA15KP51CATRE3 by Microsemi Corporation

MA15KP51CATRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
compliant
Breakdown Voltage-Min
56.7 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
51 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MA15KP51CATRE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for MA15KP51CATRE3

This table gives cross-reference parts and alternative options found for MA15KP51CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA15KP51CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA15KP51CA Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MA15KP51CATRE3 vs MA15KP51CA
MA15KP51CAE3 Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA15KP51CATRE3 vs MA15KP51CAE3
MA15KP51CAE3TR 15000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA15KP51CATRE3 vs MA15KP51CAE3TR
MA15KP51CA/TR Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA15KP51CATRE3 vs MA15KP51CA/TR
MA15KP51CA Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA15KP51CATRE3 vs MA15KP51CA
Part Number Description Manufacturer Compare
MA15KP51CAE3 Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA15KP51CATRE3 vs MA15KP51CAE3
MA15KP51CA Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA15KP51CATRE3 vs MA15KP51CA
MA15KP51CAE3TR 15000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MA15KP51CATRE3 vs MA15KP51CAE3TR
MA15KP51CAE3 Trans Voltage Suppressor Diode, 15000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MA15KP51CATRE3 vs MA15KP51CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA15KP51CATRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA15KP51CATRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MA15KP51CATRE3 would you like to use for your alert(s)?
  • Please alert me when MA15KP51CATRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA15KP51CATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA15KP51CATRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA15KP51CATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA15KP51CATRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA15KP51CATRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: