Datasheets
MA1210XR-103K-500G by: Prosperity Dielectrics Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210,

Part Details for MA1210XR-103K-500G by Prosperity Dielectrics Co Ltd

Overview of MA1210XR-103K-500G by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
GC321AD7LP103KX18J Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
GR331AD7LQ103KW01J Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose
GC331AD7LQ103KX18D Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive

Part Details for MA1210XR-103K-500G

MA1210XR-103K-500G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA1210XR-103K-500G Part Data Attributes

MA1210XR-103K-500G Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
MA1210XR-103K-500G Prosperity Dielectrics Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Package Description , 1210
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.8 mm
Length 3.2 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 1210
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 2.5 mm

Alternate Parts for MA1210XR-103K-500G

This table gives cross-reference parts and alternative options found for MA1210XR-103K-500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1210XR-103K-500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CE1210-103-K050RBS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, RCD Components Inc MA1210XR-103K-500G vs CE1210-103-K050RBS
GMC32X7R103K50NT-LF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, LEAD FREE Cal-Chip Electronics MA1210XR-103K-500G vs GMC32X7R103K50NT-LF
1210X7R103KE2AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, American Technical Ceramics Corp MA1210XR-103K-500G vs 1210X7R103KE2AT
1210B103K500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, Fenghua (HK) Electronics Ltd MA1210XR-103K-500G vs 1210B103K500S
1210X7R103KE2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, American Technical Ceramics Corp MA1210XR-103K-500G vs 1210X7R103KE2AB
CMC-050/103KX1210TFF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP Tecate Group MA1210XR-103K-500G vs CMC-050/103KX1210TFF
CE1210-103-K050RTW Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, RCD Components Inc MA1210XR-103K-500G vs CE1210-103-K050RTW
MA1210XR103K500 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, MERITEK Electronics Corporation MA1210XR-103K-500G vs MA1210XR103K500
1210B103K500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, Fenghua (HK) Electronics Ltd MA1210XR-103K-500G vs 1210B103K500N
1210X7R103KC2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, American Technical Ceramics Corp MA1210XR-103K-500G vs 1210X7R103KC2AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA1210XR-103K-500G by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA1210XR-103K-500G by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of MA1210XR-103K-500G would you like to use for your alert(s)?
  • Please alert me when MA1210XR-103K-500G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA1210XR-103K-500G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA1210XR-103K-500G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA1210XR-103K-500G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA1210XR-103K-500G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA1210XR-103K-500G by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: