Part Details for MA1210CG-560F-501G by Prosperity Dielectrics Co Ltd
Overview of MA1210CG-560F-501G by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501GLF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501GLFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
501GILF | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier |
Part Details for MA1210CG-560F-501G
MA1210CG-560F-501G CAD Models
MA1210CG-560F-501G Part Data Attributes
|
MA1210CG-560F-501G
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA1210CG-560F-501G
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.5 mm |
Alternate Parts for MA1210CG-560F-501G
This table gives cross-reference parts and alternative options found for MA1210CG-560F-501G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1210CG-560F-501G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C0G501-560FNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1210, CHIP | VENKEL LTD | MA1210CG-560F-501G vs C1210C0G501-560FNE |