Datasheets
MA1051-L by: Panasonic Electronic Components

Zener Diode, 5V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN

Part Details for MA1051-L by Panasonic Electronic Components

Overview of MA1051-L by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MA1051-L

MA1051-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA1051-L Part Data Attributes

MA1051-L Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
MA1051-L Panasonic Electronic Components Zener Diode, 5V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Part Package Code DO-35
Package Description GLASS, DO-35, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 5 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 2.5%
Working Test Current 5 mA

Alternate Parts for MA1051-L

This table gives cross-reference parts and alternative options found for MA1051-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1051-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTZJ5V1AA2G Zener Diode, 4.94V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1AA2G
MTZJ5V1A-L0A0 Zener Diode, 4.94V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1A-L0A0
MTZJ4V7CR0G Zener Diode, 4.81V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7CR0G
MTZJ5V1A-L0R0 Zener Diode, 4.94V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1A-L0R0
MTZJ4V7AA0 Zener Diode, 4.56V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7AA0
MTZJ5V1BR0 Zener Diode, 5.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1BR0
MTZJ4V7C-L0R0G Zener Diode, 4.81V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7C-L0R0G
MTZ5.1A Zener Diode, 4.94V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34 ROHM Semiconductor MA1051-L vs MTZ5.1A
GDZJ4.7A-35 Zener Diode, 4.7V V(Z), 2.63%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE- 2 Promax-Johnton Electronic Corporation MA1051-L vs GDZJ4.7A-35
MTZJ4V7AR0 Zener Diode, 4.56V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7AR0
Part Number Description Manufacturer Compare
MTZJ4V7A-L0R0 Zener Diode, 4.56V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7A-L0R0
MTZJ5V1B-L0A0 Zener Diode, 5.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1B-L0A0
MTZJ5V1BA0G Zener Diode, 5.07V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1BA0G
MTZJ4V7C-L0A2G Zener Diode, 4.81V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7C-L0A2G
MTZJ4V7CA0 Zener Diode, 4.81V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7CA0
MTZJ5V1AA0G Zener Diode, 4.94V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1AA0G
MTZJ5V1AA2 Zener Diode, 4.94V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1AA2
MTZJ4V7AA0 Zener Diode, 4.56V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7AA0
MTZJ4V7C-L0R0 Zener Diode, 4.81V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ4V7C-L0R0
MTZJ5V1A-L0A0G Zener Diode, 4.94V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN Taiwan Semiconductor MA1051-L vs MTZJ5V1A-L0A0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA1051-L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA1051-L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MA1051-L would you like to use for your alert(s)?
  • Please alert me when MA1051-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA1051-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA1051-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA1051-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA1051-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA1051-L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: