Part Details for MA08070 by Golledge Electronics Ltd
Overview of MA08070 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MA08070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRS TD0116A SAW resonato | 1 |
|
RFQ |
Part Details for MA08070
MA08070 CAD Models
MA08070 Part Data Attributes:
|
MA08070
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA08070
Golledge Electronics Ltd
2-Port Saw Resonator, 1090MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 2-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 12.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1090 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 1.5 pF | |
Physical Dimension | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | |
Surface Mount | YES |