Part Details for MA0805XR-183J-250G by Prosperity Dielectrics Co Ltd
Overview of MA0805XR-183J-250G by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A183JX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A183JX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
SNJ54H183J | Rochester Electronics LLC | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 |
Part Details for MA0805XR-183J-250G
MA0805XR-183J-250G CAD Models
MA0805XR-183J-250G Part Data Attributes
|
MA0805XR-183J-250G
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0805XR-183J-250G
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for MA0805XR-183J-250G
This table gives cross-reference parts and alternative options found for MA0805XR-183J-250G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805XR-183J-250G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R250-183JNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | VENKEL LTD | MA0805XR-183J-250G vs C0805X7R250-183JNR |
C0805X7R250-183JSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | VENKEL LTD | MA0805XR-183J-250G vs C0805X7R250-183JSND |
MC0805X7R183J250NB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0805, | Metuchen Capacitors Inc | MA0805XR-183J-250G vs MC0805X7R183J250NB |
CMC-025/183JX0805TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Tecate Group | MA0805XR-183J-250G vs CMC-025/183JX0805TF |
S311P838ACX183J1R1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805XR-183J-250G vs S311P838ACX183J1R1 |
08053C183JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA0805XR-183J-250G vs 08053C183JER6B3 |
M3253504E2Z183JRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805XR-183J-250G vs M3253504E2Z183JRMB |
08053C183JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA0805XR-183J-250G vs 08053C183JER6C3 |
C0805X7R250-183JN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MA0805XR-183J-250G vs C0805X7R250-183JN6U |
VJ0805Y183JBXAC4X | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.018 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | MA0805XR-183J-250G vs VJ0805Y183JBXAC4X |