Part Details for MA0805XF226M100 by MERITEK Electronics Corporation
Overview of MA0805XF226M100 by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0805XF226M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MLCC 22uF 10V X5R +/-20% - 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant |
24000 In Stock |
|
$0.0324 / $0.0380 | Buy Now |
|
Master Electronics | MLCC 22uF 10V X5R +/-20% - 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant |
24000 In Stock |
|
$0.0324 / $0.0380 | Buy Now |
Part Details for MA0805XF226M100
MA0805XF226M100 CAD Models
MA0805XF226M100 Part Data Attributes
|
MA0805XF226M100
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0805XF226M100
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MA0805XF226M100
This table gives cross-reference parts and alternative options found for MA0805XF226M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805XF226M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R100-226MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | MA0805XF226M100 vs C0805X5R100-226MPP |
0805ZD226MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805XF226M100 vs 0805ZD226MAT7A |
GMC21X5R226M10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MA0805XF226M100 vs GMC21X5R226M10NT |
CMC-010/226MX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Tecate Group | MA0805XF226M100 vs CMC-010/226MX50805WF |
C0805X5R100-226MGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | MA0805XF226M100 vs C0805X5R100-226MGR |
0805ZD226MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805XF226M100 vs 0805ZD226MAT4A |
C0805X5R100-226MNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | VENKEL LTD | MA0805XF226M100 vs C0805X5R100-226MNR |
VJ0805G226MXQTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Vishay Intertechnologies | MA0805XF226M100 vs VJ0805G226MXQTW1BC |
0805ZD226MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805XF226M100 vs 0805ZD226MAT9A |
C0805X5R100-226MNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MA0805XF226M100 vs C0805X5R100-226MNE |