Part Details for MA0603XR562K160 by MERITEK Electronics Corporation
Overview of MA0603XR562K160 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0603XR562K160
MA0603XR562K160 CAD Models
MA0603XR562K160 Part Data Attributes
|
MA0603XR562K160
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0603XR562K160
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MA0603XR562K160
This table gives cross-reference parts and alternative options found for MA0603XR562K160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR562K160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0603X7R562K16TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | MA0603XR562K160 vs NMC0603X7R562K16TRP3KF |
NMC0603X7R562K16TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | MA0603XR562K160 vs NMC0603X7R562K16TRPLP3K |
C0603X7R160-562KGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | MA0603XR562K160 vs C0603X7R160-562KGU |
C0603X7R160-562KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | MA0603XR562K160 vs C0603X7R160-562KGP |
C0603X7R160-562KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | MA0603XR562K160 vs C0603X7R160-562KPD |
C0603X7R160-562KGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | MA0603XR562K160 vs C0603X7R160-562KGD |
C0603X7R160-562KSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | MA0603XR562K160 vs C0603X7R160-562KSNP |
NMC0603X7R562K16TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | MA0603XR562K160 vs NMC0603X7R562K16TRPLP3KF |
M3253503E2Y562KVMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MA0603XR562K160 vs M3253503E2Y562KVMB |
C0603X7R160-562KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, | MA0603XR562K160 vs C0603X7R160-562KPBR |