Part Details for MA0603XR152K500 by MERITEK Electronics Corporation
Overview of MA0603XR152K500 by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0603XR152K500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0603XR152K500TR-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0037 / $0.0039 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1500PF,50VDC,10%,X7R,SMD,0603-CASE | 3951 |
|
$0.0084 / $0.0224 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,1500PF,50VDC,10%,X7R,SMD,0603-CASE | 3200 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for MA0603XR152K500
MA0603XR152K500 CAD Models
MA0603XR152K500 Part Data Attributes
|
MA0603XR152K500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0603XR152K500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MA0603XR152K500
This table gives cross-reference parts and alternative options found for MA0603XR152K500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR152K500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-152KPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | MA0603XR152K500 vs C0603X7R500-152KPR |
CG0603X7R152KST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Quantic UTC | MA0603XR152K500 vs CG0603X7R152KST |
M3253503E2A152KRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA0603XR152K500 vs M3253503E2A152KRMB |
M3253503E2A152KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA0603XR152K500 vs M3253503E2A152KGMB |
C0603X7R500-152KNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | VENKEL LTD | MA0603XR152K500 vs C0603X7R500-152KNP |
CG0603X7R152KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Quantic UTC | MA0603XR152K500 vs CG0603X7R152KW |
C0603X7R500-152KSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | MA0603XR152K500 vs C0603X7R500-152KSNR |
C0603X7R500-152KPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | VENKEL LTD | MA0603XR152K500 vs C0603X7R500-152KPBD |
M3253503E2A152KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA0603XR152K500 vs M3253503E2A152KVMB |
NMC0603X7R152K50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | NIC Components Corp | MA0603XR152K500 vs NMC0603X7R152K50TRPLP3K |