Part Details for MA0603XR-333J-250 by Prosperity Dielectrics Co Ltd
Overview of MA0603XR-333J-250 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0603XR-333J-250
MA0603XR-333J-250 CAD Models
MA0603XR-333J-250 Part Data Attributes
|
MA0603XR-333J-250
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0603XR-333J-250
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values/Volt. /Tol. Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MA0603XR(25 VOLT) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MA0603XR-333J-250
This table gives cross-reference parts and alternative options found for MA0603XR-333J-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR-333J-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931K0333J001 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.033uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | MA0603XR-333J-250 vs B37931K0333J001 |
DM105X7R333J25KB | CAP,CERAMIC,33NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-333J-250 vs DM105X7R333J25KB |
0603B333J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MA0603XR-333J-250 vs 0603B333J250CB |
0603B333J250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MA0603XR-333J-250 vs 0603B333J250SB |
0603B333J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MA0603XR-333J-250 vs 0603B333J250C |
DM105X7R333J25KH | CAP,CERAMIC,33NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-333J-250 vs DM105X7R333J25KH |
DM105X7R333J25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | KYOCERA Corporation | MA0603XR-333J-250 vs DM105X7R333J25AC |
DM105X7R333J25AB | CAP,CERAMIC,33NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-333J-250 vs DM105X7R333J25AB |
DM105X7R333J25KN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | KYOCERA Corporation | MA0603XR-333J-250 vs DM105X7R333J25KN |
DM105X7R333J25AT | CAP,CERAMIC,33NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-333J-250 vs DM105X7R333J25AT |