Part Details for MA0603XR-272K-500 by Prosperity Dielectrics Co Ltd
Overview of MA0603XR-272K-500 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-272KB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805PS-272KB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008PS-272KC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for MA0603XR-272K-500
MA0603XR-272K-500 CAD Models
MA0603XR-272K-500 Part Data Attributes
|
MA0603XR-272K-500
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0603XR-272K-500
Prosperity Dielectrics Co Ltd
CAP,CERAMIC,2.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values/Volt. /Tol. Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MA0603XR-272K-500
This table gives cross-reference parts and alternative options found for MA0603XR-272K-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR-272K-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X272K500GW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Capax Technologies Inc | MA0603XR-272K-500 vs 0603X272K500GW-B |
CL10B272KB8NNND | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | MA0603XR-272K-500 vs CL10B272KB8NNND |
GCM188R71H272KA37B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MA0603XR-272K-500 vs GCM188R71H272KA37B |
C0603Y272K5RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA0603XR-272K-500 vs C0603Y272K5RAC7082 |
C0603T272K5RCL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | KEMET Corporation | MA0603XR-272K-500 vs C0603T272K5RCL9028 |
CL10B272KB8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Samsung Electro-Mechanics | MA0603XR-272K-500 vs CL10B272KB8ANNP |
C0603Y272K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | KEMET Corporation | MA0603XR-272K-500 vs C0603Y272K5RACTM |
C0603T272K5RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA0603XR-272K-500 vs C0603T272K5RAL7082 |
0603W272K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603 | Supertech Electronic Co Ltd | MA0603XR-272K-500 vs 0603W272K1HR |
MA0603XR-272K-500PR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Prosperity Dielectrics Co Ltd | MA0603XR-272K-500 vs MA0603XR-272K-500PR |