Datasheets
MA0603XR-102K-250PR by: Prosperity Dielectrics Co Ltd

CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE

Part Details for MA0603XR-102K-250PR by Prosperity Dielectrics Co Ltd

Overview of MA0603XR-102K-250PR by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
1008PS-102KB Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
0603PS-102KLC Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
1008PS-102KC Coilcraft Inc General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Part Details for MA0603XR-102K-250PR

MA0603XR-102K-250PR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA0603XR-102K-250PR Part Data Attributes

MA0603XR-102K-250PR Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
MA0603XR-102K-250PR Prosperity Dielectrics Co Ltd CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Other Cap.Values/Volt. /Tol. Available
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0603
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.8 mm

Alternate Parts for MA0603XR-102K-250PR

This table gives cross-reference parts and alternative options found for MA0603XR-102K-250PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR-102K-250PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GCM188R71E102KA37C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MA0603XR-102K-250PR vs GCM188R71E102KA37C
SCM10B102KAND Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Surge Components Inc MA0603XR-102K-250PR vs SCM10B102KAND
C0603T102K3RAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation MA0603XR-102K-250PR vs C0603T102K3RAL7081
X7R0603102K1ESB Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Cinetech Industrial Co Ltd MA0603XR-102K-250PR vs X7R0603102K1ESB
C0603T102K3RBC7013 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation MA0603XR-102K-250PR vs C0603T102K3RBC7013
C0603C102K3RACTU Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation MA0603XR-102K-250PR vs C0603C102K3RACTU
C0603C102K3REC7411 Ceramic Capacitor, Ceramic, KEMET Corporation MA0603XR-102K-250PR vs C0603C102K3REC7411
MT18B102K250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation MA0603XR-102K-250PR vs MT18B102K250CG
C0603C102K3RACTM Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked KEMET Corporation MA0603XR-102K-250PR vs C0603C102K3RACTM
C0603X102K3RAL9028 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation MA0603XR-102K-250PR vs C0603X102K3RAL9028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA0603XR-102K-250PR by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA0603XR-102K-250PR by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of MA0603XR-102K-250PR would you like to use for your alert(s)?
  • Please alert me when MA0603XR-102K-250PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA0603XR-102K-250PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA0603XR-102K-250PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA0603XR-102K-250PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA0603XR-102K-250PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA0603XR-102K-250PR by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: