There are no models available for this part yet.
Overview of MA0603CG101J500 by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA0603CG101J500 by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-MA0603CG101J500TR-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
576000 In Stock |
|
$0.0041 / $0.0043 | Buy Now | |
Bristol Electronics | 7648 |
|
RFQ | ||||
Quest Components | CAP,CERAMIC CHIP,100PF,50VDC,5%,C0G,SMD,0603-CASE | 6118 |
|
$0.0600 / $0.2000 | Buy Now |
CAD Models for MA0603CG101J500 by MERITEK Electronics Corporation
Part Data Attributes for MA0603CG101J500 by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Related Parts for MA0603CG101J500
-
GRM39COG101J050ADFixed Capacitors
-
5-103168-3Headers and Edge Type Connectors
-
SRN3015-4R7MFixed Inductors
-
TPD6F003DQDRData Line Filters
-
CSD19537Q3Power Field-Effect Transistors
-
TPS62136RGXRSwitching Regulator or Controllers
-
AP1608SYCVisible LEDs
-
ADT7461ARZ-REELOther Analog ICs
-
74AVC8T245BQBus Driver/Transceivers