Part Details for MA0603CG-180J-500G by Prosperity Dielectrics Co Ltd
Overview of MA0603CG-180J-500G by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1004BCPZ-RL | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ-RL7 | Analog Devices | Low Noise 50kHz 500g 1-axis ac |
Part Details for MA0603CG-180J-500G
MA0603CG-180J-500G CAD Models
MA0603CG-180J-500G Part Data Attributes
|
MA0603CG-180J-500G
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0603CG-180J-500G
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MA0603CG-180J-500G
This table gives cross-reference parts and alternative options found for MA0603CG-180J-500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603CG-180J-500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC14F18PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | EXXELIA Group | MA0603CG-180J-500G vs CEC14F18PF5%50V |
CEC14E18PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | EXXELIA Group | MA0603CG-180J-500G vs CEC14E18PF5%50V |
CE0603-180-J050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | MA0603CG-180J-500G vs CE0603-180-J050GTS |
M3253503E1A180JVTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | MA0603CG-180J-500G vs M3253503E1A180JVTB |
CE0603-180-J050GBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | MA0603CG-180J-500G vs CE0603-180-J050GBS |
M3253503E1A180JRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | MA0603CG-180J-500G vs M3253503E1A180JRTB |
M3253503E1A180JGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | MA0603CG-180J-500G vs M3253503E1A180JGTB |
M3253503E1A180JZTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | MA0603CG-180J-500G vs M3253503E1A180JZTB |
NMC0603NPO180J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MA0603CG-180J-500G vs NMC0603NPO180J50TRPLPF |
M3253503E1A180JGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | MA0603CG-180J-500G vs M3253503E1A180JGMB |