Part Details for MA0603CG-151K-251G by Prosperity Dielectrics Co Ltd
Overview of MA0603CG-151K-251G by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for MA0603CG-151K-251G
MA0603CG-151K-251G CAD Models
MA0603CG-151K-251G Part Data Attributes
|
MA0603CG-151K-251G
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0603CG-151K-251G
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MA0603CG-151K-251G
This table gives cross-reference parts and alternative options found for MA0603CG-151K-251G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603CG-151K-251G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603N250151KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | MA0603CG-151K-251G vs CHV0603N250151KCTD |
CHV0603X250151KCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | MA0603CG-151K-251G vs CHV0603X250151KCT |
NMC-H0603NPO151K250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MA0603CG-151K-251G vs NMC-H0603NPO151K250TRPF |
CHV0603X250151KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | MA0603CG-151K-251G vs CHV0603X250151KCTD |
C0603C0G251-151KNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | VENKEL LTD | MA0603CG-151K-251G vs C0603C0G251-151KNP |
CHV0603N250151KCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | MA0603CG-151K-251G vs CHV0603N250151KCT |