Part Details for MA0402CG4R3D500 by MERITEK Electronics Corporation
Overview of MA0402CG4R3D500 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0402CG4R3D500
MA0402CG4R3D500 CAD Models
MA0402CG4R3D500 Part Data Attributes
|
MA0402CG4R3D500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0402CG4R3D500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.6279% +Tol, 11.6279% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.6279% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 11.6279% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MA0402CG4R3D500
This table gives cross-reference parts and alternative options found for MA0402CG4R3D500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0402CG4R3D500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S4R3DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000043 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | MA0402CG4R3D500 vs 500R07S4R3DT4Y |
500R07S4R3DT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | MA0402CG4R3D500 vs 500R07S4R3DT4Y |
500R07S4R3DT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | MA0402CG4R3D500 vs 500R07S4R3DT4W |
500R07S4R3DV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0402CG4R3D500 vs 500R07S4R3DV4W |
500R07S4R3DV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000043 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MA0402CG4R3D500 vs 500R07S4R3DV4Y |
500R07S4R3DG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000043 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MA0402CG4R3D500 vs 500R07S4R3DG4Y |
500R07S4R3DG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0402CG4R3D500 vs 500R07S4R3DG4W |
500R07S4R3DV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0402CG4R3D500 vs 500R07S4R3DV4Y |
500R07S4R3DG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0402CG4R3D500 vs 500R07S4R3DG4T |
500R07S4R3DG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0402CG4R3D500 vs 500R07S4R3DG4S |