Part Details for MA02203AD-R13 by TE Connectivity
Overview of MA02203AD-R13 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MA02203AD-R13
MA02203AD-R13 CAD Models
MA02203AD-R13 Part Data Attributes
|
MA02203AD-R13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA02203AD-R13
TE Connectivity
1880MHz - 1900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1880 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |