Part Details for MA0201XR821M250 by MERITEK Electronics Corporation
Overview of MA0201XR821M250 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0201XR821M250
MA0201XR821M250 CAD Models
MA0201XR821M250 Part Data Attributes
|
MA0201XR821M250
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0201XR821M250
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for MA0201XR821M250
This table gives cross-reference parts and alternative options found for MA0201XR821M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0201XR821M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201C821M3PT4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Mijo Technology | MA0201XR821M250 vs 0201C821M3PT4 |
CC0201X821M2 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Strong Capacitor Co Ltd | MA0201XR821M250 vs CC0201X821M2 |
SCM04B821MANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Surge Components Inc | MA0201XR821M250 vs SCM04B821MANI |
0201X821M250ST-A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Capax Technologies Inc | MA0201XR821M250 vs 0201X821M250ST-A |
0201C821M3PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Mijo Technology | MA0201XR821M250 vs 0201C821M3PT1.5 |
0201X821M250SNT-A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Capax Technologies Inc | MA0201XR821M250 vs 0201X821M250SNT-A |
C0201X7R250-821MPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | VENKEL LTD | MA0201XR821M250 vs C0201X7R250-821MPBD |
CMC-025/821MX0201W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Tecate Group | MA0201XR821M250 vs CMC-025/821MX0201W |
SCM04B821MANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Surge Components Inc | MA0201XR821M250 vs SCM04B821MANC |
0201C821M3NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0201, | Mijo Technology | MA0201XR821M250 vs 0201C821M3NB |