Part Details for MA0201CG6R2D250 by MERITEK Electronics Corporation
Overview of MA0201CG6R2D250 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0201CG6R2D250
MA0201CG6R2D250 CAD Models
MA0201CG6R2D250 Part Data Attributes
|
MA0201CG6R2D250
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0201CG6R2D250
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.0645% +Tol, 8.0645% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.0645% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 8.0645% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MA0201CG6R2D250
This table gives cross-reference parts and alternative options found for MA0201CG6R2D250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0201CG6R2D250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603NP0629DFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP | Darfon Corporation | MA0201CG6R2D250 vs C0603NP0629DFTS |
250R05L6R2DT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | MA0201CG6R2D250 vs 250R05L6R2DT4T |
CU01316R2DAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MA0201CG6R2D250 vs CU01316R2DAT4A |
250R05L6R2DV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0201CG6R2D250 vs 250R05L6R2DV4R |
250R05L6R2DT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | MA0201CG6R2D250 vs 250R05L6R2DT4S |
GCM0335C1E6R2DD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MA0201CG6R2D250 vs GCM0335C1E6R2DD03B |
250R05L6R2DG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0201CG6R2D250 vs 250R05L6R2DG4W |
250R05L6R2DG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MA0201CG6R2D250 vs 250R05L6R2DG4Y |
CU01316R2DAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MA0201CG6R2D250 vs CU01316R2DAT2A |
250R05L6R2DV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MA0201CG6R2D250 vs 250R05L6R2DV4Y |