Part Details for MA0201CG5R1B250 by MERITEK Electronics Corporation
Overview of MA0201CG5R1B250 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0201CG5R1B250
MA0201CG5R1B250 CAD Models
MA0201CG5R1B250 Part Data Attributes
|
MA0201CG5R1B250
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0201CG5R1B250
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MA0201CG5R1B250
This table gives cross-reference parts and alternative options found for MA0201CG5R1B250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0201CG5R1B250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201NPO5R1B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | MA0201CG5R1B250 vs NMC0201NPO5R1B25TRPF |
CBR02C519B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | MA0201CG5R1B250 vs CBR02C519B3GAC |
250R05L5R1BV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MA0201CG5R1B250 vs 250R05L5R1BV4T |
CL03C5R1BA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | MA0201CG5R1B250 vs CL03C5R1BA3ACNC |
NMC-Q0201NP05R1B25TRPF | CAP,CERAMIC,5.1PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | MA0201CG5R1B250 vs NMC-Q0201NP05R1B25TRPF |
CL03C5R1BA3NNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | MA0201CG5R1B250 vs CL03C5R1BA3NNNC |
GRM0335C1E5R1BD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MA0201CG5R1B250 vs GRM0335C1E5R1BD01F |
250R05L5R1BC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Johanson Technology Inc | MA0201CG5R1B250 vs 250R05L5R1BC4W |
CL03C5R1BA3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | MA0201CG5R1B250 vs CL03C5R1BA3GCNC |
250R05L5R1BU4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Johanson Technology Inc | MA0201CG5R1B250 vs 250R05L5R1BU4S |