Part Details for MA0201CG2R2B500 by MERITEK Electronics Corporation
Overview of MA0201CG2R2B500 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0201CG2R2B500
MA0201CG2R2B500 CAD Models
MA0201CG2R2B500 Part Data Attributes
|
MA0201CG2R2B500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0201CG2R2B500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for MA0201CG2R2B500
This table gives cross-reference parts and alternative options found for MA0201CG2R2B500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0201CG2R2B500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H2R2BA01C | Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | Murata Manufacturing Co Ltd | MA0201CG2R2B500 vs GRM0335C1H2R2BA01C |
C0201C0G500-2R2BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | VENKEL LTD | MA0201CG2R2B500 vs C0201C0G500-2R2BNE |
NMC-Q0201NPO2R2B50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | MA0201CG2R2B500 vs NMC-Q0201NPO2R2B50TRPF |
C0201C0G500-2R2BPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | VENKEL LTD | MA0201CG2R2B500 vs C0201C0G500-2R2BPBD |
C0201C0G500-2R2BPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, | VENKEL LTD | MA0201CG2R2B500 vs C0201C0G500-2R2BPBP |
C0201C0G500-2R2BGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | MA0201CG2R2B500 vs C0201C0G500-2R2BGR |
RF03N2R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MA0201CG2R2B500 vs RF03N2R2B500CG |
0201N2R2B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | MA0201CG2R2B500 vs 0201N2R2B500CG |
C0201C0G500-2R2BPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | VENKEL LTD | MA0201CG2R2B500 vs C0201C0G500-2R2BPBE |
C0201COG500-2R2BSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | VENKEL LTD | MA0201CG2R2B500 vs C0201COG500-2R2BSNP |