Part Details for MA0201CG101J500 by MERITEK Electronics Corporation
Overview of MA0201CG101J500 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0201CG101J500
MA0201CG101J500 CAD Models
MA0201CG101J500 Part Data Attributes
|
MA0201CG101J500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0201CG101J500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for MA0201CG101J500
This table gives cross-reference parts and alternative options found for MA0201CG101J500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0201CG101J500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU063SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MA0201CG101J500 vs MMASU063SCG101JFNA01 |
C0201C0G500-101JGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | MA0201CG101J500 vs C0201C0G500-101JGR |
CMC-050/101JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | MA0201CG101J500 vs CMC-050/101JN0201T13F |
C0201C0G500-101JNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | VENKEL LTD | MA0201CG101J500 vs C0201C0G500-101JNU |
GRM0335C1H101JA01D | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MA0201CG101J500 vs GRM0335C1H101JA01D |
MSASU063SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MA0201CG101J500 vs MSASU063SCG101JFNA01 |
MCASU063SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MA0201CG101J500 vs MCASU063SCG101JFNA01 |
C0201C0G500-101JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | VENKEL LTD | MA0201CG101J500 vs C0201C0G500-101JPBE |
CM03CG101J50AQ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MA0201CG101J500 vs CM03CG101J50AQ |
GCM0335C1H101JA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MA0201CG101J500 vs GCM0335C1H101JA16W |