Part Details for MA-5064.0000M-W0 by Epson Electronics America Inc
Overview of MA-5064.0000M-W0 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1160ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 160 Positions, 2.54mm (0.100in) Pitch | |
50642-1140ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch | |
50642-1284ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 284 Positions, 2.54mm (0.100in) Pitch |
Part Details for MA-5064.0000M-W0
MA-5064.0000M-W0 CAD Models
MA-5064.0000M-W0 Part Data Attributes
|
MA-5064.0000M-W0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MA-5064.0000M-W0
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 4MHz, J-LEADED, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | J-LEADED, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for MA-5064.0000M-W0
This table gives cross-reference parts and alternative options found for MA-5064.0000M-W0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-5064.0000M-W0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-5064.0000M50X-W:ROHS | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5064.0000M-W0 vs MA-5064.0000M50X-W:ROHS |
MA-5054.0000M50X-W0:ROHS | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5064.0000M-W0 vs MA-5054.0000M50X-W0:ROHS |
MA-5064.0000M50X-W3:PURESN | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5064.0000M-W0 vs MA-5064.0000M50X-W3:PURESN |
MA-5054.0000M50X-W3 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5064.0000M-W0 vs MA-5054.0000M50X-W3 |
MA-5064.0000M50X-W3 | QUARTZ CRYSTAL RESONATOR, 4MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-5064.0000M-W0 vs MA-5064.0000M50X-W3 |
MA-5054.0000M50X-W0 | Parallel - Fundamental Quartz Crystal, 4MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5064.0000M-W0 vs MA-5054.0000M50X-W0 |
MA-5054.0000M50X-W0 | QUARTZ CRYSTAL RESONATOR, 4MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-5064.0000M-W0 vs MA-5054.0000M50X-W0 |
MA-5054.0000M-W | Parallel - Fundamental Quartz Crystal, 4MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5064.0000M-W0 vs MA-5054.0000M-W |
MA-5054.0000M50X-W3 | QUARTZ CRYSTAL RESONATOR, 4MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-5064.0000M-W0 vs MA-5054.0000M50X-W3 |
MA-5054.0000M50X-W0:ROHS | QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-5064.0000M-W0 vs MA-5054.0000M50X-W0:ROHS |