MA-50629.9990M-K:PURESN
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN

Overview of MA-50629.9990M-K:PURESN by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for MA-50629.9990M-K:PURESN by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA-50629.9990M-K:PURESN by Seiko Epson Corporation

MA-50629.9990M-K:PURESN
Seiko Epson Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
not_compliant
HTS Code
8541.60.00.60
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
50 ppm
JESD-609 Code
e3/e6
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
29.999 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
12.7mm x 5.08mm x 4.6mm
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. MA-50629.9990M-K:PURESN
    Seiko Epson Corporation
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
    VS

Alternate Parts for MA-50629.9990M-K:PURESN

This table gives cross-reference parts and alternative options found for MA-50629.9990M-K:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-50629.9990M-K:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA-50629.9990M-K3:ROHS QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50629.9990M-K:PURESN vs MA-50629.9990M-K3:ROHS
MA-50529.9990M-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50629.9990M-K:PURESN vs MA-50529.9990M-K0:PURESN
MA-50629.9990M-K:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50629.9990M-K:PURESN vs MA-50629.9990M-K:PURESN
MA-50529.9990M-K0:ROHS Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50629.9990M-K:PURESN vs MA-50529.9990M-K0:ROHS
MA-50529.9990MK3:PURESN Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN Seiko Epson Corporation MA-50629.9990M-K:PURESN vs MA-50529.9990MK3:PURESN
MA-50629.9990MK3:PURESN Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN Seiko Epson Corporation MA-50629.9990M-K:PURESN vs MA-50629.9990MK3:PURESN
MA-50629.9990MK0:ROHS Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN Seiko Epson Corporation MA-50629.9990M-K:PURESN vs MA-50629.9990MK0:ROHS
MA-50629.9990M-K0:PURESN Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Seiko Epson Corporation MA-50629.9990M-K:PURESN vs MA-50629.9990M-K0:PURESN
MA-50529.9990MK0:PURESN Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN Seiko Epson Corporation MA-50629.9990M-K:PURESN vs MA-50529.9990MK0:PURESN
MA-50529.9990M-K:PURESN QUARTZ CRYSTAL RESONATOR, 16MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN Epson Electronics America Inc MA-50629.9990M-K:PURESN vs MA-50529.9990M-K:PURESN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA-50629.9990M-K:PURESN by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA-50629.9990M-K:PURESN by Seiko Epson Corporation

  • Please alert me when MA-50629.9990M-K:PURESN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA-50629.9990M-K:PURESN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA-50629.9990M-K:PURESN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA-50629.9990M-K:PURESN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA-50629.9990M-K:PURESN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA-50629.9990M-K:PURESN by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: