Part Details for MA-5054.8000MG:ROHS by Seiko Epson Corporation
Overview of MA-5054.8000MG:ROHS by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for MA-5054.8000MG:ROHS
MA-5054.8000MG:ROHS CAD Models
MA-5054.8000MG:ROHS Part Data Attributes
|
MA-5054.8000MG:ROHS
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
MA-5054.8000MG:ROHS
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 4.8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3/e6 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 12.7mm x 5.08mm x 4.6mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for MA-5054.8000MG:ROHS
This table gives cross-reference parts and alternative options found for MA-5054.8000MG:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-5054.8000MG:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-5054.8000M-G | Parallel - Fundamental Quartz Crystal, 4.8MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5054.8000MG:ROHS vs MA-5054.8000M-G |
MA-5054.8000M-G:ROHS | QUARTZ CRYSTAL RESONATOR, 4.8MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-5054.8000MG:ROHS vs MA-5054.8000M-G:ROHS |
MA-5054.8000M-G | QUARTZ CRYSTAL RESONATOR, 4.8MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-5054.8000MG:ROHS vs MA-5054.8000M-G |