There are no models available for this part yet.
Overview of MA-5054.0960M-F3 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80960MC-25/B | Rochester Electronics LLC | Replacement for Intel part number MQ80960MC-25. Buy from authorized manufacturer Rochester Electronics. | |
MG80960MC-25/B | Rochester Electronics LLC | Replacement for Intel part number MG80960MC-25/B. Buy from authorized manufacturer Rochester Electronics. | |
MQ80960MC-25 | Rochester Electronics LLC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CQFP164, CERAMIC, QFP-164 |
CAD Models for MA-5054.0960M-F3 by Seiko Epson Corporation
Part Data Attributes for MA-5054.0960M-F3 by Seiko Epson Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Package Description
|
J-LEADED, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.30
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
50 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4.096 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
|
Series Resistance
|
150 Ω
|
Surface Mount
|
YES
|
Alternate Parts for MA-5054.0960M-F3
This table gives cross-reference parts and alternative options found for MA-5054.0960M-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-5054.0960M-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-5054.0960M-F3:ROHS | Series - Fundamental Quartz Crystal, 4.096MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-5054.0960M-F3 vs MA-5054.0960M-F3:ROHS |
MA-5054.0960M-F3 | QUARTZ CRYSTAL RESONATOR, 4.096MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-5054.0960M-F3 vs MA-5054.0960M-F3 |