Part Details for MA-4064.8000M-AB3 by Epson Electronics America Inc
Overview of MA-4064.8000M-AB3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24064ATAS0A#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, / |
Part Details for MA-4064.8000M-AB3
MA-4064.8000M-AB3 CAD Models
MA-4064.8000M-AB3 Part Data Attributes
|
MA-4064.8000M-AB3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
MA-4064.8000M-AB3
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 4.8MHz, J-LEADED, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | J-LEADED, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB4.0XH3.7 (mm)/L0.461XB0.157XH0.146 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for MA-4064.8000M-AB3
This table gives cross-reference parts and alternative options found for MA-4064.8000M-AB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-4064.8000M-AB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-4064.8000M-AB3 | Parallel - Fundamental Quartz Crystal, 4.8MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.8000M-AB3 vs MA-4064.8000M-AB3 |
MA-4064.8000MAB3:ROHS | Parallel - Fundamental Quartz Crystal, 4.8MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.8000M-AB3 vs MA-4064.8000MAB3:ROHS |
MA-4064.8000M-AB3:ROHS | QUARTZ CRYSTAL RESONATOR, 4.8MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-4064.8000M-AB3 vs MA-4064.8000M-AB3:ROHS |