There are no models available for this part yet.
Overview of MA-4064.0000M-K3:PURESN by Epson Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24064ATAS0A#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, / |
CAD Models for MA-4064.0000M-K3:PURESN by Epson Electronics America Inc
Part Data Attributes for MA-4064.0000M-K3:PURESN by Epson Electronics America Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Package Description
|
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.30
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
50 ppm
|
JESD-609 Code
|
e3/e6
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
4 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
11.7mm x 4mm x 3.7mm
|
Series Resistance
|
150 Ω
|
Surface Mount
|
YES
|
Alternate Parts for MA-4064.0000M-K3:PURESN
This table gives cross-reference parts and alternative options found for MA-4064.0000M-K3:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-4064.0000M-K3:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA-4064.0000MK3:PURESN | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000MK3:PURESN |
MA-4064.0000MK:ROHS | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000MK:ROHS |
MA-4064.0000M-K:PURESN | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000M-K:PURESN |
MA-4064.0000MK3:ROHS | Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000MK3:ROHS |
MA-4064.0000M-K3:ROHS | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000M-K3:ROHS |
MA-4064.0000M-K0:PURESN | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000M-K0:PURESN |
MA-4064.0000M-K:ROHS | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000M-K:ROHS |
MA-4064.0000M-K0:ROHS | Parallel - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MA-4064.0000M-K3:PURESN vs MA-4064.0000M-K0:ROHS |
MA-4064.0000M-K3:ROHS | QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-4064.0000M-K3:PURESN vs MA-4064.0000M-K3:ROHS |
MA-4064.0000M-K:PURESN | QUARTZ CRYSTAL RESONATOR, 4MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MA-4064.0000M-K3:PURESN vs MA-4064.0000M-K:PURESN |