Part Details for M9F23110 by Schneider Electric
Overview of M9F23110 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M9F23110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3387
|
Newark | Mcb, 1 Pole, 10A, 415Vac/60Vdc, Din Rail, Product Range:Multi 9 C60Sp Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:415V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F23110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5700 / $81.1500 | Buy Now |
DISTI #
4008-M9F23110-ND
|
DigiKey | MULTI9 C60SP 1P D 10A 10KA 277V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$105.2700 | Buy Now |
DISTI #
71041512
|
RS | Circuit Breaker, Miniature, Multi9, 1P, 10A, D-Curve, Supplementary Protection | Schneider Electric M9F23110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$109.4800 | Buy Now |